
The A54SX72A-1PQ208M is a 250MHz surface mount FPGA from Microsemi. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 2.25V and 2.75V. The device is packaged in a PQFP-28 package and is available in quantities of 24 per tray. It features 171 I/Os, 6036 logic elements, and 4024 registers.
Microsemi A54SX72A-1PQ208M technical specifications.
| Package/Case | PQFP |
| Frequency | 250MHz |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 108000 |
| Number of I/Os | 171 |
| Number of Logic Blocks (LABs) | 6036 |
| Number of Logic Elements/Cells | 6036 |
| Number of Registers | 4024 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 1.3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SX-A |
| Speed Grade | 1 |
| Turn-On Delay Time | 1.3ns |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A54SX72A-1PQ208M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
