Microsemi AGLE3000V2-FGG896 technical specifications.
| Package/Case | FBGA |
| Height | 1.73mm |
| Length | 31mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 3000000 |
| Number of I/Os | 620 |
| Number of Logic Elements/Cells | 75264 |
| Number of Registers | 75264 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 27 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 516096b |
| RoHS Compliant | Yes |
| Series | IGLOOe |
| Weight | 0.01411oz |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AGLE3000V2-FGG896 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.