FPGA IGLOO nano Family 125K Gates 130nm Technology 1.5V 100-Pin VQFP
Microsemi AGLN125V5-ZVQG100I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 125000 |
| Number of I/Os | 71 |
| Number of Logic Elements/Cells | 3072 |
| Package Quantity | 90 |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Series | IGLOO nano |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AGLN125V5-ZVQG100I to view detailed technical specifications.
No datasheet is available for this part.