
The APA600-PQ208I is a Field Programmable Gate Array (FPGA) from Microsemi, operating within a temperature range of -40°C to 85°C. This device features a maximum operating frequency of 180MHz and is available in a PQFP package. The APA600-PQ208I has a RAM size of 129024 bits and is not radiation hardened. It is not RoHS compliant and contains lead.
Microsemi APA600-PQ208I technical specifications.
| Package/Case | PQFP |
| Frequency | 180MHz |
| Height | 3.4mm |
| Lead Free | Contains Lead |
| Length | 28mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Gates | 600000 |
| Number of I/Os | 158 |
| Number of Registers | 21504 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 129024b |
| RoHS Compliant | No |
| Series | ProASICPLUS |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi APA600-PQ208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.