The APT1001RBVFRG is a MOSFET N-Channel device with a continuous drain current rating of 11A and a drain to source voltage rating of 1kV. It has a gate to source voltage rating of 40V and an input capacitance of 3.05nF. The device is lead free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a FLANGE MOUNT, R-PSFM-T3 package type, suitable for through hole mounting.
Microsemi APT1001RBVFRG technical specifications.
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Voltage (Vdss) | 1kV |
| Gate to Source Voltage (Vgs) | 40V |
| Input Capacitance | 3.05nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT1001RBVFRG to view detailed technical specifications.
No datasheet is available for this part.