
The APT1001RBVRG is a TO-247 flange mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 11A and a power dissipation of 280W. The device is RoHS compliant and lead free. It features a gate to source voltage of 30V and a drain to source voltage of 1kV.
Microsemi APT1001RBVRG technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.66nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 280W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT1001RBVRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.