Microsemi APT10030L2VFRG technical specifications.
| Continuous Drain Current (ID) | 33A |
| Current Rating | 33A |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 10.6nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT10030L2VFRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.