Microsemi APT100GN120J technical specifications.
| Package/Case | SOT-227-4 |
| Collector Emitter Saturation Voltage | 1.7V |
| Collector-emitter Voltage-Max | 1.2kV |
| Current Rating | 153A |
| Height | 9.6mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Collector Current | 153A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 446W |
| Mount | Screw |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Weight | 1.058219oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT100GN120J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.