Microsemi APT100GN60LDQ4G technical specifications.
| Package/Case | TO-264 |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 600V |
| Continuous Collector Current | 229A |
| Current Rating | 100A |
| Height | 5.21mm |
| Lead Free | Lead Free |
| Length | 26.49mm |
| Max Collector Current | 229A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.373904oz |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT100GN60LDQ4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.