Microsemi APT100GT120JRDL technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 3.7V |
| Input | Standard |
| Input Capacitance | 6.7nF |
| Max Collector Current | 123A |
| Max Power Dissipation | 570W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi APT100GT120JRDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.