Microsemi APT100GT120JU2 technical specifications.
| Package/Case | SOT-227-4 |
| Collector Emitter Saturation Voltage | 1.7V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 1.2kV |
| Height | 9.6mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Collector Current | 140A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480W |
| Mount | Screw |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Weight | 1.058219oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT100GT120JU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.