
Schottky rectifier diode, single element, 120A average rectified current, 200V repetitive reverse voltage. Features a TO-247-2 package for through-hole mounting, with a maximum forward surge current of 1kA. Operates from -55°C to 150°C, offering a reverse recovery time of 70ns. This RoHS compliant component is lead-free.
Microsemi APT100S20BG technical specifications.
| Average Rectified Current | 120A |
| Package/Case | TO-247-2 |
| Current Rating | 120A |
| Element Configuration | Single |
| Forward Current | 120A |
| Height | 21.46mm |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Forward Surge Current (Ifsm) | 1kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Output Current | 120A |
| Package Quantity | 87 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1kA |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 70ns |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 0.229281oz |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT100S20BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.