Microsemi APT100S20LCTG technical specifications.
| Package/Case | TO-264 |
| Current Rating | 120A |
| Forward Current | 120A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 1kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 2mA |
| Mount | Through Hole |
| Package Quantity | 44 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1kA |
| Radiation Hardening | No |
| Reverse Recovery Time | 70ns |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT100S20LCTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.