Microsemi APT12080B2VFRG technical specifications.
| Package/Case | TO-268-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.54nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 403W |
| Mount | Surface Mount, Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| RoHS Compliant | Yes |
| Series | POWER MOS 7® |
| Turn-Off Delay Time | 59ns |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT12080B2VFRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.