Microsemi APT150GN60B2G technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Voltage (VCEO) | 600V |
| Lead Free | Lead Free |
| Max Collector Current | 220A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT150GN60B2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.