Microsemi APT150GN60JDQ4 technical specifications.
| Package/Case | SOT-227-4 |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 600V |
| Current Rating | 220A |
| Height | 9.6mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Collector Current | 220A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 536W |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 430ns |
| Turn-On Delay Time | 44ns |
| DC Rated Voltage | 600V |
| Weight | 1.058219oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT150GN60JDQ4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.