
High-performance rectifier diode for general-purpose applications. Features a 15A average rectified current and 1200V repetitive reverse voltage (Vrrm). Silicon construction with a TO-220AC package for through-hole mounting. Operates across a wide temperature range from -55°C to 175°C, with a 260ns reverse recovery time and 110A surge current capability. RoHS compliant.
Microsemi APT15D120KG technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220 |
| Current Rating | 15A |
| Forward Current | 15A |
| Height | 9.19mm |
| Lead Free | Lead Free |
| Length | 10.26mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 110A |
| Mount | Through Hole |
| Output Current | 15A |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 110A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 260ns |
| Reverse Voltage (DC) | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Weight | 0.211644oz |
| Width | 4.72mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT15D120KG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
