
The APT15DQ60BCTG is a 600V general purpose rectifier from Microsemi, packaged in a TO-247 case and rated for 15A of forward current. It has a maximum operating temperature range of -55°C to 175°C and is compliant with RoHS regulations. The device is available in rail or tube packaging and is suitable for through-hole mounting.
Microsemi APT15DQ60BCTG technical specifications.
| Package/Case | TO-247 |
| Current Rating | 15A |
| Forward Current | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 25uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 110A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT15DQ60BCTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
