Microsemi APT15GP90BG technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 900V |
| Collector-emitter Voltage-Max | 3.9V |
| Current Rating | 43A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 43A |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | POWER MOS 7® |
| DC Rated Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT15GP90BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
