Microsemi APT15GP90KG technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 900V |
| Collector-emitter Voltage-Max | 3.9V |
| Current Rating | 43A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 43A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | POWER MOS 7® |
| DC Rated Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT15GP90KG to view detailed technical specifications.
No datasheet is available for this part.
