Microsemi APT17N80BC3G technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 17A |
| Current Rating | 17A |
| Drain to Source Voltage (Vdss) | 800V |
| Input Capacitance | 2.25nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 208W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 290mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT17N80BC3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.