The APT30D60BG is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 250uA. The diode is rated for a DC voltage of 600V and has a peak non-repetitive surge current of 320A. It is available in a TO-247 package and is compliant with RoHS regulations. The diode is suitable for use in a variety of applications requiring a general purpose rectifier.
Microsemi APT30D60BG technical specifications.
| Current Rating | 30A |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 250uA |
| Mount | Through Hole |
| Output Current | 30A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 320A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT30D60BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.