
General purpose rectifier diode featuring a 600V repetitive reverse voltage (Vrrm) and 27A average rectified current. This silicon component offers a 27A forward current and a maximum surge current of 320A. Housed in a TO-247 package for through-hole mounting, it operates across a temperature range of -55°C to 175°C and is RoHS compliant.
Microsemi APT30D60BHBG technical specifications.
| Average Rectified Current | 27A |
| Package/Case | TO-247 |
| Current Rating | 27A |
| Forward Current | 27A |
| Height | 5.31mm |
| Lead Free | Lead Free |
| Length | 21.46mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 250uA |
| Max Surge Current | 320A |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 320A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 1.340411oz |
| Width | 16.26mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT30D60BHBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
