Microsemi APT35GP120JDQ2 technical specifications.
| Package/Case | SOT-227 |
| Current Rating | 64A |
| Lead Free | Lead Free |
| Max Collector Current | 64A |
| Mount | Screw |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT35GP120JDQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
