
The APT40GP60BG is a 600V insulated gate bipolar transistor (IGBT) available in a TO-247 flange mount package. It can handle a maximum collector current of 100A and operates within a temperature range of -55°C to 150°C. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The transistor is packaged in a rail/Tube format for easy handling and storage.
Microsemi APT40GP60BG technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Voltage (VCEO) | 600V |
| Current Rating | 100A |
| Lead Free | Lead Free |
| Max Collector Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT40GP60BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.