Microsemi APT40GP60JDQ2 technical specifications.
| Current Rating | 86A |
| Lead Free | Lead Free |
| Max Collector Current | 86A |
| Mount | Screw |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT40GP60JDQ2 to view detailed technical specifications.
No datasheet is available for this part.