Microsemi APT45GP120JDQ2 technical specifications.
| Package/Case | SOT-227 |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Current Rating | 75A |
| Lead Free | Lead Free |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT45GP120JDQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.