Microsemi APT45M100J technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 45A |
| Current Rating | 45A |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 18.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 960W |
| Mount | Chassis Mount, Screw |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 180mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 285ns |
| Turn-On Delay Time | 85ns |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT45M100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.