Microsemi APT47N60BCFG technical specifications.
| Continuous Drain Current (ID) | 46A |
| Current Rating | 46A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 7.29nF |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT47N60BCFG to view detailed technical specifications.
No datasheet is available for this part.