The APT5015BVRG is a 500V N-Channel MOSFET with a continuous drain current rating of 30A and a maximum power dissipation of 370W. It is packaged in a TO-247-3 flange mount package and is designed for through hole mounting. The device has a maximum operating temperature range of -55°C to 150°C and is compliant with RoHS regulations. The APT5015BVRG has a gate to source voltage rating of 30V and a drain to source voltage rating of 500V, with an input capacitance of 5.28nF and a fall time of 11ns.
Microsemi APT5015BVRG technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 32A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 5.28nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 370W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 170mR |
| RoHS Compliant | Yes |
| Series | POWER MOS V® |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT5015BVRG to view detailed technical specifications.
No datasheet is available for this part.