Microsemi APT50GN120L2DQ2G technical specifications.
| Package/Case | TO-264-3 |
| Collector Emitter Saturation Voltage | 1.7V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 1.2kV |
| Continuous Collector Current | 134A |
| Current Rating | 134A |
| Height | 5.21mm |
| Lead Free | Lead Free |
| Length | 26.49mm |
| Max Collector Current | 134A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 543W |
| Mount | Through Hole |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 320ns |
| Turn-On Delay Time | 28ns |
| DC Rated Voltage | 1.2kV |
| Weight | 0.373904oz |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT50GN120L2DQ2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.