Microsemi APT50GP60SG technical specifications.
| Current Rating | 100A |
| Lead Free | Lead Free |
| Max Collector Current | 100A |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT50GP60SG to view detailed technical specifications.
No datasheet is available for this part.