N-Channel Power MOSFET featuring 500V DC rated voltage and 58A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low on-resistance of 0.065 ohms and a power dissipation of 520W. Designed for screw mounting in a SOT-227 package, it operates from -55°C to 150°C and includes fast switching times with a 12ns turn-on delay and 29ns turn-off delay. The component is lead-free and RoHS compliant.
Microsemi APT50M65JFLL technical specifications.
| Package/Case | SOT-227 |
| Continuous Drain Current (ID) | 58A |
| Current Rating | 58A |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 520W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT50M65JFLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.