Microsemi APT50M80LVRG technical specifications.
| Continuous Drain Current (ID) | 58A |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 64ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT50M80LVRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.