Microsemi APT60D120B technical specifications.
| Package/Case | TO-247 |
| Forward Current | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 250uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 540A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi APT60D120B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
