Microsemi APT60GF60JU3 technical specifications.
| Package/Case | SOT-227 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Input | Standard |
| Input Capacitance | 3.59nF |
| Max Collector Current | 93A |
| Max Power Dissipation | 378W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT60GF60JU3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.