
Single-element, 1-phase rectifier diode with a 75A average rectified current and 200V repetitive reverse voltage. Features a 600A peak non-repetitive surge current and 55ns reverse recovery time. Packaged in a TO-247-2 through-hole mount with a maximum operating temperature of 150°C. This lead-free, RoHS-compliant component is designed for general-purpose rectification applications.
Microsemi APT60S20BG technical specifications.
| Average Rectified Current | 75A |
| Package/Case | TO-247-2 |
| Current Rating | 75A |
| Element Configuration | Single |
| Forward Current | 75A |
| Height | 5.31mm |
| Lead Free | Lead Free |
| Length | 21.46mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Output Current | 75A |
| Package Quantity | 127 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 600A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 55ns |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 0.229281oz |
| Width | 16.26mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT60S20BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.