High-performance rectifier diode featuring a 75A average rectified current and 1.2kV repetitive reverse voltage. This single-phase, single-element silicon diode offers a standard polarity and a maximum reverse current of 100µA. Packaged in a TO-247, it is RoHS compliant and lead-free, suitable for general-purpose rectification applications.
Microsemi APT75DQ120BG technical specifications.
| Average Rectified Current | 75A |
| Current Rating | 75A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Output Current | 75A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT75DQ120BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.