Microsemi APT75GN120B2G technical specifications.
| Current Rating | 200A |
| Lead Free | Lead Free |
| Max Collector Current | 200A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT75GN120B2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.