Microsemi APTDF400AA170G technical specifications.
| Average Rectified Current | 480A |
| Package/Case | Module |
| Forward Current | 480A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.7kV |
| Max Reverse Current | 750uA |
| Max Reverse Voltage (DC) | 1.7kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.5kA |
| Radiation Hardening | No |
| Reverse Recovery Time | 572ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTDF400AA170G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.