Microsemi APTGF100A120T3WG technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 3.7V |
| Input | Standard |
| Input Capacitance | 6.5nF |
| Max Collector Current | 130A |
| Max Power Dissipation | 657W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTGF100A120T3WG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.