
Microsemi APTGF15H120T3G technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 3.7V |
| Input | Standard |
| Input Capacitance | 1nF |
| Max Collector Current | 25A |
| Max Power Dissipation | 140W |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTGF15H120T3G to view detailed technical specifications.
No datasheet is available for this part.