Microsemi APTGF300A120D3G technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 3.7V |
| Input | Standard |
| Input Capacitance | 19nF |
| Max Collector Current | 420A |
| Max Power Dissipation | 2.1kW |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTGF300A120D3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.