Microsemi APTGF30A60T1G technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.45V |
| Input | Standard |
| Input Capacitance | 1.35nF |
| Max Collector Current | 42A |
| Max Power Dissipation | 140W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTGF30A60T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.