Microsemi APTGF330A60D3G technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.45V |
| Input | Standard |
| Input Capacitance | 18nF |
| Max Collector Current | 520A |
| Max Power Dissipation | 1.56kW |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTGF330A60D3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.