Microsemi APTGT100A60TG technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 1.9V |
| Input | Standard |
| Input Capacitance | 6.1nF |
| Max Collector Current | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 340W |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTGT100A60TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.