Microsemi APTLGF300A1208G technical specifications.
| Package/Case | Module |
| Current | 400A |
| Max Collector Current | 400A |
| Mount | Through Hole, Screw |
| RoHS Compliant | Yes |
| Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTLGF300A1208G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.