The APTM100A23SCTG is a 2 N-Channel MOSFET with a maximum continuous drain current of 36A and a drain to source voltage of 1kV. It has a maximum power dissipation of 694W and is designed for chassis mount applications. The device operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations.
Microsemi APTM100A23SCTG technical specifications.
| Continuous Drain Current (ID) | 36A |
| Drain to Source Voltage (Vdss) | 1kV |
| FET Type | 2 N-Channel |
| Input Capacitance | 8.7nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 694W |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Rds On Max | 270mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM100A23SCTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.