The APTM100SKM90G is a high-power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a continuous drain current of 78A and a drain to source voltage of 1kV. The device is packaged in a flange mount with a screw mount and is available in bulk packaging. The MOSFET is RoHS compliant and has a maximum power dissipation of 1.25kW.
Microsemi APTM100SKM90G technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 78A |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 20.7nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25kW |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 105mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 155ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM100SKM90G to view detailed technical specifications.
No datasheet is available for this part.