Microsemi APTM100TDU35PG technical specifications.
| Continuous Drain Current (ID) | 22A |
| Drain to Source Voltage (Vdss) | 1kV |
| FET Type | 6 N-Channel |
| Input Capacitance | 5.2nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 390W |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Rds On Max | 420mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM100TDU35PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.